
T495X107M016ATE125 | |
|---|---|
DigiKey Part Number | 399-9460-2-ND - Tape & Reel (TR) 399-9460-1-ND - Cut Tape (CT) 399-9460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATE125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
EDA/CAD Models | T495X107M016ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.42000 | RM11.42 |
| 10 | RM7.90000 | RM79.00 |
| 50 | RM6.50480 | RM325.24 |
| 100 | RM6.07310 | RM607.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.34292 | RM2,671.46 |
| 1,000 | RM5.11687 | RM5,116.87 |
| 1,500 | RM5.00357 | RM7,505.35 |
| 2,500 | RM4.87803 | RM12,195.07 |
| 3,500 | RM4.80462 | RM16,816.17 |
| 5,000 | RM4.73396 | RM23,669.80 |
| Unit Price without VAT: | RM11.42000 |
|---|---|
| Unit Price with VAT: | RM12.56200 |

