Direct
Direct
Direct
Similar
Similar
Similar

T495X156K050AHE300 | |
|---|---|
DigiKey Part Number | 399-10392-2-ND - Tape & Reel (TR) 399-10392-1-ND - Cut Tape (CT) 399-10392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K050AHE300 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K050AHE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.29000 | RM36.29 |
| 10 | RM27.33600 | RM273.36 |
| 50 | RM23.76380 | RM1,188.19 |
| 100 | RM22.65820 | RM2,265.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM20.78626 | RM10,393.13 |
| 1,000 | RM20.20605 | RM20,206.05 |
| 1,500 | RM19.91533 | RM29,873.00 |
| Unit Price without VAT: | RM36.29000 |
|---|---|
| Unit Price with VAT: | RM39.91900 |




