15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X156K050ATE300

DigiKey Part Number
399-3897-2-ND - Tape & Reel (TR)
399-3897-1-ND - Cut Tape (CT)
399-3897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X156K050ATE300
Description
CAP TANT 15UF 10% 50V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X156K050ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.64000RM23.64
10RM17.28100RM172.81
50RM14.74340RM737.17
100RM13.95820RM1,395.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.62896RM6,314.48
1,000RM12.21711RM12,217.11
1,500RM12.01083RM18,016.24
2,500RM11.78199RM29,454.98
Manufacturers Standard Package
Unit Price without VAT:RM23.64000
Unit Price with VAT:RM26.00400