
T495X157K016ATE075 | |
|---|---|
DigiKey Part Number | 399-T495X157K016ATE075TR-ND - Tape & Reel (TR) 399-T495X157K016ATE075CT-ND - Cut Tape (CT) 399-T495X157K016ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K016ATE075 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K016ATE075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X9016E2TE3 | Vishay Sprague | 469 | 718-2140-1-ND | RM8.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.84000 | RM12.84 |
| 10 | RM8.95100 | RM89.51 |
| 50 | RM7.41260 | RM370.63 |
| 100 | RM6.93700 | RM693.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.13230 | RM3,066.15 |
| 1,000 | RM5.88317 | RM5,883.17 |
| 1,500 | RM5.75833 | RM8,637.50 |
| 2,500 | RM5.62000 | RM14,050.00 |
| 3,500 | RM5.53909 | RM19,386.81 |
| 5,000 | RM5.46124 | RM27,306.20 |
| Unit Price without VAT: | RM12.84000 |
|---|---|
| Unit Price with VAT: | RM14.12400 |

