
T495X226K035ATE200 | |
|---|---|
DigiKey Part Number | 399-10307-2-ND - Tape & Reel (TR) 399-10307-1-ND - Cut Tape (CT) 399-10307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035ATE200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.82000 | RM10.82 |
| 10 | RM7.45000 | RM74.50 |
| 50 | RM6.11620 | RM305.81 |
| 100 | RM5.70340 | RM570.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.00608 | RM2,503.04 |
| 1,000 | RM4.79017 | RM4,790.17 |
| 1,500 | RM4.68199 | RM7,022.98 |
| 2,500 | RM4.56204 | RM11,405.10 |
| 3,500 | RM4.49194 | RM15,721.79 |
| 5,000 | RM4.42448 | RM22,122.40 |
| Unit Price without VAT: | RM10.82000 |
|---|---|
| Unit Price with VAT: | RM11.90200 |

