
T495X226K035ATE260 | |
|---|---|
DigiKey Part Number | 399-11101-2-ND - Tape & Reel (TR) 399-11101-1-ND - Cut Tape (CT) 399-11101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035ATE260 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035ATE260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.69000 | RM9.69 |
| 10 | RM6.63100 | RM66.31 |
| 50 | RM5.41360 | RM270.68 |
| 100 | RM5.03770 | RM503.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.40122 | RM2,200.61 |
| 1,000 | RM4.20422 | RM4,204.22 |
| 1,500 | RM4.10556 | RM6,158.34 |
| 2,500 | RM3.99617 | RM9,990.43 |
| 3,500 | RM3.93222 | RM13,762.77 |
| 5,000 | RM3.87070 | RM19,353.50 |
| Unit Price without VAT: | RM9.69000 |
|---|---|
| Unit Price with VAT: | RM10.65900 |

