22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
cms-photo-disclaimer

T495X226K035ATE275

cms-digikey-product-number
399-3899-2-ND - Tape & Reel (TR)
399-3899-1-ND - Cut Tape (CT)
399-3899-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
T495X226K035ATE275
cms-description
CAP TANT 22UF 10% 35V 2917
cms-standard-lead-time
21 Weeks
cms-customer-reference
cms-detailed-description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
cms-eda-cad-models
T495X226K035ATE275 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
275mOhm
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 544
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1RM9.72000RM9.72
10RM6.64800RM66.48
50RM5.42740RM271.37
100RM5.05050RM505.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
500RM4.41238RM2,206.19
1,000RM4.21489RM4,214.89
1,500RM4.11598RM6,173.97
2,500RM4.00631RM10,015.77
3,500RM3.94220RM13,797.70
5,000RM3.88052RM19,402.60
cms-manufacturer-standard-package
Unit Price without VAT:RM9.72000
Unit Price with VAT:RM10.69200