
T495X226M035ATE275 | |
|---|---|
DigiKey Part Number | 399-8533-2-ND - Tape & Reel (TR) 399-8533-1-ND - Cut Tape (CT) 399-8533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE275 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035ATE275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.48000 | RM10.48 |
| 10 | RM7.21000 | RM72.10 |
| 50 | RM5.90920 | RM295.46 |
| 100 | RM5.50730 | RM550.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.82808 | RM2,414.04 |
| 1,000 | RM4.61780 | RM4,617.80 |
| 1,500 | RM4.51243 | RM6,768.65 |
| 2,500 | RM4.39562 | RM10,989.05 |
| 3,500 | RM4.32734 | RM15,145.69 |
| 5,000 | RM4.26161 | RM21,308.05 |
| Unit Price without VAT: | RM10.48000 |
|---|---|
| Unit Price with VAT: | RM11.52800 |

