
T495X336M025ATE100 | |
|---|---|
DigiKey Part Number | 399-T495X336M025ATE100TR-ND - Tape & Reel (TR) 399-T495X336M025ATE100CT-ND - Cut Tape (CT) 399-T495X336M025ATE100DKR-ND |
Manufacturer | |
Manufacturer Product Number | T495X336M025ATE100 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM6.37900 | RM63.79 |
| 50 | RM5.19680 | RM259.84 |
| 100 | RM4.83160 | RM483.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.21478 | RM2,107.39 |
| 1,000 | RM4.02373 | RM4,023.73 |
| 1,500 | RM3.92802 | RM5,892.03 |
| 2,500 | RM3.82196 | RM9,554.90 |
| 3,500 | RM3.75995 | RM13,159.82 |
| 5,000 | RM3.70027 | RM18,501.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM6.37900 | RM63.79 |
| 50 | RM5.19680 | RM259.84 |
| 100 | RM4.83160 | RM483.16 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |

