47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K035ATE300

DigiKey Part Number
399-3905-2-ND - Tape & Reel (TR)
399-3905-1-ND - Cut Tape (CT)
399-3905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K035ATE300
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X476K035AHE200KEMET58399-10407-1-NDRM32.86000Direct
T495X476K035ATE185KEMET12,846399-9772-1-NDRM12.77000Direct
T495X476K035ATE230KEMET18,725399-10510-1-NDRM10.64000Direct
T510X476K035ATE055KEMET560399-10323-1-NDRM46.65000Direct
T491D476K006ATKEMET4,445399-8389-1-NDRM3.35000Similar
In-Stock: 415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.25000RM12.25
10RM8.53000RM85.30
50RM7.04940RM352.47
100RM6.59160RM659.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.81710RM2,908.55
1,000RM5.57727RM5,577.27
1,500RM5.45709RM8,185.64
2,500RM5.32387RM13,309.68
3,500RM5.24595RM18,360.82
5,000RM5.17104RM25,855.20
Manufacturers Standard Package
Unit Price without VAT:RM12.25000
Unit Price with VAT:RM13.47500