470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477K006ATE030

DigiKey Part Number
399-4779-2-ND - Tape & Reel (TR)
399-4779-1-ND - Cut Tape (CT)
399-4779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X477K006ATE030
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X477K006ATE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477K006ATE045KEMET1,277399-4778-1-NDRM15.52000Similar
T513X477K006AH61107505KEMET260399-6336-1-NDRM64.30000Similar
597D477X96R3E2TVishay Sprague885718-1400-1-NDRM48.46000Direct
TPMD477K006R0030KYOCERA AVX2,964478-4632-1-NDRM21.51000Direct
TPSY477K006R0150KYOCERA AVX2,544478-4707-1-NDRM15.64000Similar
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.48000RM18.48
10RM13.25800RM132.58
50RM11.17940RM558.97
100RM10.53710RM1,053.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.44962RM4,724.81
1,000RM9.11283RM9,112.83
1,500RM8.94406RM13,416.09
2,500RM8.75698RM21,892.45
3,500RM8.64759RM30,266.56
Manufacturers Standard Package
Unit Price without VAT:RM18.48000
Unit Price with VAT:RM20.32800