
T495X477K006ATE045 | |
|---|---|
DigiKey Part Number | 399-4778-2-ND - Tape & Reel (TR) 399-4778-1-ND - Cut Tape (CT) 399-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.52000 | RM15.52 |
| 10 | RM10.99700 | RM109.97 |
| 50 | RM9.19360 | RM459.68 |
| 100 | RM8.63650 | RM863.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.69426 | RM3,847.13 |
| 1,000 | RM7.40239 | RM7,402.39 |
| 1,500 | RM7.25619 | RM10,884.28 |
| 2,500 | RM7.09408 | RM17,735.20 |
| 3,500 | RM6.99930 | RM24,497.55 |
| 5,000 | RM6.90811 | RM34,540.55 |
| Unit Price without VAT: | RM15.52000 |
|---|---|
| Unit Price with VAT: | RM17.07200 |

