
T495X686K020ATE120 | |
|---|---|
DigiKey Part Number | 399-18105-2-ND - Tape & Reel (TR) 399-18105-1-ND - Cut Tape (CT) 399-18105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K020ATE120 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K020ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM8.90700 | RM89.07 |
| 50 | RM7.36440 | RM368.22 |
| 100 | RM6.88780 | RM688.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.08186 | RM3,040.93 |
| 1,000 | RM5.83233 | RM5,832.33 |
| 1,500 | RM5.70730 | RM8,560.95 |
| 2,500 | RM5.56871 | RM13,921.78 |
| 3,500 | RM5.48767 | RM19,206.84 |
| 5,000 | RM5.40969 | RM27,048.45 |
| 6,000 | RM5.37276 | RM32,236.56 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |

