1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496B105K035ATE5K0

DigiKey Part Number
399-3909-2-ND - Tape & Reel (TR)
399-3909-1-ND - Cut Tape (CT)
399-3909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496B105K035ATE5K0
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496B105K035ATE5K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.21000RM7.21
10RM4.83400RM48.34
50RM3.89120RM194.56
100RM3.60080RM360.08
500RM3.10936RM1,554.68
1,000RM2.95729RM2,957.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.94535RM5,890.70
4,000RM2.83813RM11,352.52
6,000RM2.78442RM16,706.52
10,000RM2.72485RM27,248.50
14,000RM2.69002RM37,660.28
Manufacturers Standard Package
Unit Price without VAT:RM7.21000
Unit Price with VAT:RM7.93100