
T496B105M035ATE5K0 | |
|---|---|
DigiKey Part Number | 399-3910-2-ND - Tape & Reel (TR) 399-3910-1-ND - Cut Tape (CT) 399-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B105M035ATE5K0 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496B105M035ATE5K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.86500 | RM38.65 |
| 50 | RM3.07720 | RM153.86 |
| 100 | RM2.83360 | RM283.36 |
| 500 | RM2.42294 | RM1,211.47 |
| 1,000 | RM2.29576 | RM2,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.19110 | RM4,382.20 |
| 4,000 | RM2.10493 | RM8,419.72 |
| 6,000 | RM2.06175 | RM12,370.50 |
| 10,000 | RM2.01388 | RM20,138.80 |
| 14,000 | RM1.98589 | RM27,802.46 |
| 20,000 | RM1.95896 | RM39,179.20 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

