
T496B106K006ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3911-2-ND - Tape & Reel (TR) 399-3911-1-ND - Cut Tape (CT) 399-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B106K006ATE3K5 |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K006ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM5.02700 | RM50.27 |
| 50 | RM4.04720 | RM202.36 |
| 100 | RM3.74500 | RM374.50 |
| 500 | RM3.23372 | RM1,616.86 |
| 1,000 | RM3.07556 | RM3,075.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.94535 | RM5,890.70 |
| 4,000 | RM2.83813 | RM11,352.52 |
| 6,000 | RM2.78442 | RM16,706.52 |
| 10,000 | RM2.72485 | RM27,248.50 |
| 14,000 | RM2.69002 | RM37,660.28 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |

