
T496B106M016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3914-2-ND - Tape & Reel (TR) 399-3914-1-ND - Cut Tape (CT) 399-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B106M016ATE3K5 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106M016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.46908 | RM4,938.16 |
| 4,000 | RM2.37428 | RM9,497.12 |
| 6,000 | RM2.32677 | RM13,960.62 |
| 10,000 | RM2.27413 | RM22,741.30 |
| 14,000 | RM2.24333 | RM31,406.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM4.14500 | RM41.45 |
| 50 | RM3.31120 | RM165.56 |
| 100 | RM3.05390 | RM305.39 |
| 500 | RM2.61932 | RM1,309.66 |
| 1,000 | RM2.48484 | RM2,484.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.31000 | RM43.10 |
| 50 | RM3.44360 | RM172.18 |
| 100 | RM3.17600 | RM317.60 |
| 500 | RM2.72404 | RM1,362.02 |
| 1,000 | RM2.58421 | RM2,584.21 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

