
T496B475M016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3922-2-ND - Tape & Reel (TR) 399-3922-1-ND - Cut Tape (CT) 399-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B475M016ATE3K5 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475M016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.01900 | RM40.19 |
| 50 | RM3.20000 | RM160.00 |
| 100 | RM2.94710 | RM294.71 |
| 500 | RM2.51978 | RM1,259.89 |
| 1,000 | RM2.38760 | RM2,387.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.27874 | RM4,557.48 |
| 4,000 | RM2.18911 | RM8,756.44 |
| 6,000 | RM2.14421 | RM12,865.26 |
| 10,000 | RM2.09443 | RM20,944.30 |
| 14,000 | RM2.06532 | RM28,914.48 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

