
T496C106M025ATE600 | |
|---|---|
DigiKey Part Number | 399-3930-2-ND - Tape & Reel (TR) 399-3930-1-ND - Cut Tape (CT) 399-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106M025ATE600 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106M025ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.19026 | RM2,095.13 |
| 1,000 | RM4.00005 | RM4,000.05 |
| 1,500 | RM3.90475 | RM5,857.12 |
| 2,500 | RM3.79910 | RM9,497.75 |
| 3,500 | RM3.73735 | RM13,080.73 |
| 5,000 | RM3.67793 | RM18,389.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 10 | RM6.09900 | RM60.99 |
| 50 | RM4.96920 | RM248.46 |
| 100 | RM4.62000 | RM462.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM6.34300 | RM63.43 |
| 50 | RM5.16840 | RM258.42 |
| 100 | RM4.80480 | RM480.48 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |

