
T498A475K010ATE2K9 | |
|---|---|
DigiKey Part Number | 399-4756-2-ND - Tape & Reel (TR) 399-4756-1-ND - Cut Tape (CT) 399-4756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498A475K010ATE2K9 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498A475K010ATE2K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.44600 | RM14.46 |
| 50 | RM1.09300 | RM54.65 |
| 100 | RM0.98380 | RM98.38 |
| 500 | RM0.79982 | RM399.91 |
| 1,000 | RM0.74297 | RM742.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.69618 | RM1,392.36 |
| 4,000 | RM0.65767 | RM2,630.68 |
| 6,000 | RM0.63838 | RM3,830.28 |
| 10,000 | RM0.61701 | RM6,170.10 |
| 14,000 | RM0.60451 | RM8,463.14 |
| 20,000 | RM0.59249 | RM11,849.80 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

