2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B225K025ATE3K0

DigiKey Part Number
399-4763-2-ND - Tape & Reel (TR)
399-4763-1-ND - Cut Tape (CT)
399-4763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498B225K025ATE3K0
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498B225K025ATE3K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.96600RM19.66
50RM1.50980RM75.49
100RM1.36840RM136.84
500RM1.13038RM565.19
1,000RM1.05675RM1,056.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.99617RM1,992.34
4,000RM0.94631RM3,785.24
6,000RM0.92134RM5,528.04
10,000RM0.89366RM8,936.60
14,000RM0.87747RM12,284.58
20,000RM0.86190RM17,238.00
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100