2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498C225K035ATE2K2

DigiKey Part Number
399-11396-2-ND - Tape & Reel (TR)
399-11396-1-ND - Cut Tape (CT)
399-11396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498C225K035ATE2K2
Description
CAP TANT 2.2UF 10% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498C225K035ATE2K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.34000RM6.34
10RM4.22000RM42.20
50RM3.37580RM168.79
100RM3.11500RM311.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.78078RM1,390.39
1,000RM2.63885RM2,638.85
1,500RM2.56775RM3,851.63
2,500RM2.48896RM6,222.40
3,500RM2.44288RM8,550.08
5,000RM2.39856RM11,992.80
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400