
T498C226K016ATE1K0 | |
|---|---|
DigiKey Part Number | 399-4762-2-ND - Tape & Reel (TR) 399-4762-1-ND - Cut Tape (CT) 399-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C226K016ATE1K0 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498C226K016ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.25100 | RM32.51 |
| 50 | RM2.55940 | RM127.97 |
| 100 | RM2.34670 | RM234.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.98670 | RM993.35 |
| 1,000 | RM1.87536 | RM1,875.36 |
| 1,500 | RM1.81960 | RM2,729.40 |
| 2,500 | RM1.75781 | RM4,394.53 |
| 3,500 | RM1.72168 | RM6,025.88 |
| 5,000 | RM1.68693 | RM8,434.65 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

