
T498D106K050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-4770-2-ND - Tape & Reel (TR) 399-4770-1-ND - Cut Tape (CT) 399-4770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D106K050ATE1K0 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498D106K050ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.44000 | RM13.44 |
| 10 | RM9.40100 | RM94.01 |
| 50 | RM7.80520 | RM390.26 |
| 100 | RM7.31110 | RM731.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.47586 | RM3,237.93 |
| 1,000 | RM6.21716 | RM6,217.16 |
| 1,500 | RM6.08759 | RM9,131.39 |
| 2,500 | RM5.94393 | RM14,859.83 |
| 3,500 | RM5.85993 | RM20,509.76 |
| 5,000 | RM5.77912 | RM28,895.60 |
| Unit Price without VAT: | RM13.44000 |
|---|---|
| Unit Price with VAT: | RM14.78400 |

