0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A684K025ATE10K

DigiKey Part Number
399-5054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499A684K025ATE10K
Description
CAP TANT 0.68UF 10% 25V 1206
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A684K025ATE10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.