
T499B106K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5034-2-ND - Tape & Reel (TR) 399-5034-1-ND - Cut Tape (CT) 399-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B106K016ATE3K5 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B106K016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.33600 | RM23.36 |
| 50 | RM1.80840 | RM90.42 |
| 100 | RM1.64610 | RM164.61 |
| 500 | RM1.37152 | RM685.76 |
| 1,000 | RM1.28661 | RM1,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.21671 | RM2,433.42 |
| 4,000 | RM1.15919 | RM4,636.76 |
| 6,000 | RM1.13037 | RM6,782.22 |
| 10,000 | RM1.09843 | RM10,984.30 |
| 14,000 | RM1.07976 | RM15,116.64 |
| 20,000 | RM1.06178 | RM21,235.60 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

