Upgrade
Similar

T499B684K035ATE6K5 | |
|---|---|
DigiKey Part Number | 399-5071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499B684K035ATE6K5 |
Description | CAP TANT 0.68UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B684K035ATE6K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.03798 | RM2,075.96 |
| Unit Price without VAT: | RM1.03798 |
|---|---|
| Unit Price with VAT: | RM1.14178 |


