
T499C226K016ATE1K6 | |
|---|---|
DigiKey Part Number | 399-5037-2-ND - Tape & Reel (TR) 399-5037-1-ND - Cut Tape (CT) 399-5037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C226K016ATE1K6 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C226K016ATE1K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.87700 | RM38.77 |
| 50 | RM3.08020 | RM154.01 |
| 100 | RM2.83480 | RM283.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.41964 | RM1,209.82 |
| 1,000 | RM2.29127 | RM2,291.27 |
| 1,500 | RM2.22694 | RM3,340.41 |
| 2,500 | RM2.15565 | RM5,389.12 |
| 3,500 | RM2.11398 | RM7,398.93 |
| 5,000 | RM2.07389 | RM10,369.45 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

