
T499C475K035ATE2K5 | |
|---|---|
DigiKey Part Number | 399-5077-2-ND - Tape & Reel (TR) 399-5077-1-ND - Cut Tape (CT) 399-5077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C475K035ATE2K5 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C475K035ATE2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.88200 | RM48.82 |
| 50 | RM3.92500 | RM196.25 |
| 100 | RM3.62950 | RM362.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.13018 | RM1,565.09 |
| 1,000 | RM2.97565 | RM2,975.65 |
| 1,500 | RM2.89824 | RM4,347.36 |
| 2,500 | RM2.81245 | RM7,031.12 |
| 3,500 | RM2.76230 | RM9,668.05 |
| 5,000 | RM2.71405 | RM13,570.25 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

