
T499C686K006ATE1K2 | |
|---|---|
DigiKey Part Number | 399-5002-2-ND - Tape & Reel (TR) 399-5002-1-ND - Cut Tape (CT) 399-5002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C686K006ATE1K2 |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C686K006ATE1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM4.46400 | RM44.64 |
| 50 | RM3.58220 | RM179.11 |
| 100 | RM3.30880 | RM330.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.84752 | RM1,423.76 |
| 1,000 | RM2.70473 | RM2,704.73 |
| 1,500 | RM2.63321 | RM3,949.82 |
| 2,500 | RM2.55391 | RM6,384.78 |
| 3,500 | RM2.50757 | RM8,776.49 |
| 5,000 | RM2.46299 | RM12,314.95 |
| 6,000 | RM2.44186 | RM14,651.16 |
| 12,000 | RM2.37068 | RM28,448.16 |
| 12,500 | RM2.36691 | RM29,586.37 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |

