
T510X107K020AHA035 | |
|---|---|
DigiKey Part Number | 399-T510X107K020AHA035TR-ND - Tape & Reel (TR) 399-T510X107K020AHA035CT-ND - Cut Tape (CT) 399-T510X107K020AHA035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107K020AHA035 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X107K020AHA035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.68000 | RM39.68 |
| 10 | RM30.07400 | RM300.74 |
| 50 | RM26.23960 | RM1,311.98 |
| 100 | RM25.05330 | RM2,505.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM23.04428 | RM11,522.14 |
| 1,000 | RM22.42183 | RM22,421.83 |
| 1,500 | RM22.10986 | RM33,164.79 |
| Unit Price without VAT: | RM39.68000 |
|---|---|
| Unit Price with VAT: | RM43.64800 |

