470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X477K006ATE030

DigiKey Part Number
399-4000-2-ND - Tape & Reel (TR)
399-4000-1-ND - Cut Tape (CT)
399-4000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X477K006ATE030
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X477K006ATE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477K006ATE030KEMET1,801399-4779-1-NDRM18.48000Direct
T491D477K006ATKEMET1,383399-8393-1-NDRM18.44000Similar
T491X477K006ATKEMET556399-8422-1-NDRM10.87000Similar
T495D477K006ATE100KEMET339399-4701-1-NDRM12.02000Similar
T495D477K006ATE125KEMET278399-3886-1-NDRM11.70000Similar
In-Stock: 340
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM50.04000RM50.04
10RM38.51400RM385.14
50RM33.92020RM1,696.01
100RM32.49830RM3,249.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM30.08884RM15,044.42
1,000RM29.34217RM29,342.17
Manufacturers Standard Package
Unit Price without VAT:RM50.04000
Unit Price with VAT:RM55.04400