
T510X477M006ATE030 | |
|---|---|
DigiKey Part Number | 399-8548-2-ND - Tape & Reel (TR) 399-8548-1-ND - Cut Tape (CT) 399-8548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X477M006ATE030 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X477M006ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X477M006AT | KEMET | 236 | 399-10213-1-ND | RM10.87000 | Direct |
| T495X477M006ATE050 | KEMET | 835 | 399-10402-1-ND | RM14.30000 | Direct |
| 597D477X96R3E2T | Vishay Sprague | 885 | 718-1400-1-ND | RM48.46000 | Upgrade |
| TPMD477K006R0030 | KYOCERA AVX | 2,964 | 478-4632-1-ND | RM21.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.46000 | RM43.46 |
| 10 | RM33.15900 | RM331.59 |
| 50 | RM29.04100 | RM1,452.05 |
| 100 | RM27.76600 | RM2,776.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM25.54964 | RM12,774.82 |
| Unit Price without VAT: | RM43.46000 |
|---|---|
| Unit Price with VAT: | RM47.80600 |

