
T520D227M010AHE018 | |
|---|---|
DigiKey Part Number | 399-T520D227M010AHE018TR-ND - Tape & Reel (TR) 399-T520D227M010AHE018CT-ND - Cut Tape (CT) 399-T520D227M010AHE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010AHE018 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010AHE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM7.77000 | RM77.70 |
| 50 | RM6.38920 | RM319.46 |
| 100 | RM5.96240 | RM596.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.24068 | RM2,620.34 |
| 1,500 | RM4.90517 | RM7,357.76 |
| 2,500 | RM4.78105 | RM11,952.62 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |

