100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520L107M010ATE025

DigiKey Part Number
399-5141-2-ND - Tape & Reel (TR)
399-5141-1-ND - Cut Tape (CT)
399-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520L107M010ATE025
Description
CAP TANT POLY 100UF 10V 2312
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520L107M010ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,740
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.17000RM12.17
10RM8.47100RM84.71
50RM6.99280RM349.64
100RM6.53650RM653.65
500RM5.76454RM2,882.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.52550RM5,525.50
3,000RM5.23007RM15,690.21
5,000RM5.12075RM25,603.75
Manufacturers Standard Package
Unit Price without VAT:RM12.17000
Unit Price with VAT:RM13.38700