


T520T107M006APE070 | |
|---|---|
DigiKey Part Number | 399-12386-2-ND - Tape & Reel (TR) 399-12386-1-ND - Cut Tape (CT) 399-12386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T107M006APE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M006APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.75900 | RM37.59 |
| 50 | RM2.98260 | RM149.13 |
| 100 | RM2.74220 | RM274.22 |
| 500 | RM2.33642 | RM1,168.21 |
| 1,000 | RM2.21085 | RM2,210.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.05575 | RM6,167.25 |
| 9,000 | RM1.94175 | RM17,475.75 |
| 15,000 | RM1.89955 | RM28,493.25 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

