Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520U157M2R5ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T520U157M2R5ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T520U157M2R5ATE0557706 |
Description | 150.UF 2.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | RM5.42114 | RM758.96 |
| Unit Price without VAT: | RM5.42114 |
|---|---|
| Unit Price with VAT: | RM5.96325 |




