47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520U476M010ATE055

DigiKey Part Number
399-12337-2-ND - Tape & Reel (TR)
399-12337-1-ND - Cut Tape (CT)
399-12337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520U476M010ATE055
Description
CAP TANT POLY 47UF 10V 2312
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520U476M010ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,079
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.02000RM9.02
10RM6.13500RM61.35
50RM4.98560RM249.28
100RM4.63110RM463.11
500RM4.03132RM2,015.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.84576RM3,845.76
3,000RM3.61638RM10,849.14
5,000RM3.53150RM17,657.50
Manufacturers Standard Package
Unit Price without VAT:RM9.02000
Unit Price with VAT:RM9.92200