


T520V157M010ATE018 | |
|---|---|
DigiKey Part Number | 399-5608-2-ND - Tape & Reel (TR) 399-5608-1-ND - Cut Tape (CT) 399-5608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M010ATE018 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M010ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 10 | RM6.65100 | RM66.51 |
| 50 | RM5.42700 | RM271.35 |
| 100 | RM5.04870 | RM504.87 |
| 500 | RM4.40988 | RM2,204.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.21206 | RM4,212.06 |
| 3,000 | RM3.96762 | RM11,902.86 |
| 5,000 | RM3.87716 | RM19,385.80 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |

