680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X687M004ATE035

DigiKey Part Number
399-4120-2-ND - Tape & Reel (TR)
399-4120-1-ND - Cut Tape (CT)
399-4120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X687M004ATE035
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M004ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D687M004ATE012KEMET353399-11197-1-NDRM14.54000Similar
T520X687M004ATE015KEMET440399-4119-1-NDRM29.79000Similar
T520Y687M004ATE015KEMET1,420399-5273-1-NDRM18.12000Similar
4TPF680MZHPanasonic Industry6810-4TPF680MZHCT-NDRM10.99000Direct
In-Stock: 390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.38000RM27.38
10RM20.21200RM202.12
50RM17.35260RM867.63
100RM16.46680RM1,646.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.96798RM7,483.99
1,500RM14.27087RM21,406.31
2,500RM14.01280RM35,032.00
Manufacturers Standard Package
Unit Price without VAT:RM27.38000
Unit Price with VAT:RM30.11800