
T520Y227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-18643-2-ND - Tape & Reel (TR) 399-18643-1-ND - Cut Tape (CT) 399-18643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y227M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M010ATE040 | KEMET | 58,345 | 399-4047-1-ND | RM8.59000 | Direct |
| T520V227M010ATE040 | KEMET | 5,857 | 399-18697-1-ND | RM10.05000 | Direct |
| TCJD227M010R0040 | KYOCERA AVX | 700 | 478-8792-1-ND | RM6.19000 | Direct |
| TCJD227M010R0040E | KYOCERA AVX | 7,291 | 478-13281-1-ND | RM6.19000 | Direct |
| TCJY227M010R0040 | KYOCERA AVX | 8,680 | 478-9505-1-ND | RM6.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.37000 | RM15.37 |
| 10 | RM10.87000 | RM108.70 |
| 50 | RM9.07940 | RM453.97 |
| 100 | RM8.52620 | RM852.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.59018 | RM3,795.09 |
| 1,500 | RM7.15501 | RM10,732.51 |
| 2,500 | RM6.99397 | RM17,484.92 |
| Unit Price without VAT: | RM15.37000 |
|---|---|
| Unit Price with VAT: | RM16.90700 |

