Parametric Equivalent

T521B105M063ATE200 | |
|---|---|
DigiKey Part Number | 399-14249-2-ND - Tape & Reel (TR) 399-14249-1-ND - Cut Tape (CT) 399-14249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B105M063ATE200 |
Description | CAP TANT POLY 1UF 63V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B105M063ATE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B105M063ATE2007280 | KEMET | 0 | T521B105M063ATE2007280-ND | RM0.51744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.02700 | RM40.27 |
| 50 | RM3.20480 | RM160.24 |
| 100 | RM2.95070 | RM295.07 |
| 500 | RM2.52208 | RM1,261.04 |
| 1,000 | RM2.38941 | RM2,389.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.28022 | RM4,560.44 |
| 6,000 | RM2.14524 | RM12,871.44 |
| 10,000 | RM2.09530 | RM20,953.00 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |




