
T521B685M035ATE200 | |
|---|---|
DigiKey Part Number | 399-14258-2-ND - Tape & Reel (TR) 399-14258-1-ND - Cut Tape (CT) 399-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B685M035ATE200 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B685M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.22700 | RM32.27 |
| 50 | RM2.53740 | RM126.87 |
| 100 | RM2.32580 | RM232.58 |
| 500 | RM1.96732 | RM983.66 |
| 1,000 | RM1.85649 | RM1,856.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.76528 | RM3,530.56 |
| 6,000 | RM1.65254 | RM9,915.24 |
| 10,000 | RM1.61083 | RM16,108.30 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

