T521D107M025ATE050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM14.38385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM14.35350
Datasheet
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D107M025ATE050

DigiKey Part Number
399-T521D107M025ATE050TR-ND - Tape & Reel (TR)
399-T521D107M025ATE050CT-ND - Cut Tape (CT)
399-T521D107M025ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D107M025ATE050
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D107M025ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D107M025ATE0507133KEMET0399-T521D107M025ATE0507133TR-NDRM14.38385Parametric Equivalent
T521D107M025ATE0507634KEMET0399-T521D107M025ATE0507634TR-NDRM14.35350Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.16000RM26.16
10RM19.24300RM192.43
50RM16.48580RM824.29
100RM15.63230RM1,563.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.18754RM7,093.77
1,500RM13.51570RM20,273.55
2,500RM13.26704RM33,167.60
Manufacturers Standard Package
Unit Price without VAT:RM26.16000
Unit Price with VAT:RM28.77600