
T528Z337M004ATE009 | |
|---|---|
DigiKey Part Number | 399-5258-2-ND - Tape & Reel (TR) 399-5258-1-ND - Cut Tape (CT) 399-5258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z337M004ATE009 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M004ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.38000 | RM19.38 |
| 10 | RM13.94800 | RM139.48 |
| 50 | RM11.78460 | RM589.23 |
| 100 | RM11.11510 | RM1,111.51 |
| 500 | RM9.98230 | RM4,991.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.63137 | RM9,631.37 |
| 3,000 | RM9.19758 | RM27,592.74 |
| Unit Price without VAT: | RM19.38000 |
|---|---|
| Unit Price with VAT: | RM21.31800 |

