Parametric Equivalent

T530X108M003ATE010 | |
|---|---|
DigiKey Part Number | 399-4131-2-ND - Tape & Reel (TR) 399-4131-1-ND - Cut Tape (CT) 399-4131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X108M003ATE010 |
Description | CAP TANT POLY 1000UF 3V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X108M003ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 10 | RM21.58300 | RM215.83 |
| 50 | RM18.57860 | RM928.93 |
| 100 | RM17.64880 | RM1,764.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM16.07464 | RM8,037.32 |
| 1,500 | RM15.34239 | RM23,013.58 |
| 2,500 | RM15.07140 | RM37,678.50 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |


