T540D476M016AH8510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM44.21200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM33.14525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM57.80926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM29.45150
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 371
Unit Price: RM14.26000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 480
Unit Price: RM25.61000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D476M016AH8510

DigiKey Part Number
T540D476M016AH8510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D476M016AH8510
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D476M016AH8510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM39.49920RM19,749.60
Manufacturers Standard Package
Unit Price without VAT:RM39.49920
Unit Price with VAT:RM43.44912