
T591D227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-12274-2-ND - Tape & Reel (TR) 399-12274-1-ND - Cut Tape (CT) 399-12274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D227M010ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51D227M010C0040 | Vishay Polytech | 487 | 3581-T51D227M010C0040CT-ND | RM7.49000 | Parametric Equivalent |
| T55D227M010C0040 | Vishay Sprague | 500 | 718-T55D227M010C0040CT-ND | RM7.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM5.18500 | RM51.85 |
| 50 | RM4.17880 | RM208.94 |
| 100 | RM3.86830 | RM386.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.34340 | RM1,671.70 |
| 1,500 | RM3.09963 | RM4,649.44 |
| 2,500 | RM3.00945 | RM7,523.62 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |

