2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B225M050ATE150

DigiKey Part Number
399-T598B225M050ATE150TR-ND - Tape & Reel (TR)
399-T598B225M050ATE150CT-ND - Cut Tape (CT)
399-T598B225M050ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B225M050ATE150
Description
CAP TANT POLY 2.2UF 50V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B225M050ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.54200RM35.42
50RM2.80300RM140.15
100RM2.57480RM257.48
500RM2.18874RM1,094.37
1,000RM2.06929RM2,069.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.97099RM3,941.98
4,000RM1.89003RM7,560.12
6,000RM1.84948RM11,096.88
10,000RM1.80453RM18,045.30
14,000RM1.77825RM24,895.50
20,000RM1.75295RM35,059.00
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000