Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D107M010ATE025 | |
|---|---|
DigiKey Part Number | 399-12099-2-ND - Tape & Reel (TR) 399-12099-1-ND - Cut Tape (CT) 399-12099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D107M010ATE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D107M010AHE025 | KEMET | 0 | 399-T598D107M010AHE025TR-ND | RM8.04564 | Parametric Equivalent |
| T598D107M010AHS025 | KEMET | 0 | 399-T598D107M010AHS025TR-ND | RM10.87132 | Parametric Equivalent |
| T598V107M010AHE025 | KEMET | 0 | 399-T598V107M010AHE025TR-ND | RM8.67667 | Parametric Equivalent |
| T598V107M010AHS025 | KEMET | 0 | 399-T598V107M010AHS025TR-ND | RM11.63159 | Parametric Equivalent |
| T598V107M010ATE025 | KEMET | 3,312 | 399-T598V107M010ATE025CT-ND | RM8.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.67300 | RM46.73 |
| 50 | RM3.75080 | RM187.54 |
| 100 | RM3.46520 | RM346.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.98282 | RM1,491.41 |
| 1,000 | RM2.83357 | RM2,833.57 |
| 1,500 | RM2.75879 | RM4,138.18 |
| 2,500 | RM2.67592 | RM6,689.80 |
| 3,500 | RM2.62747 | RM9,196.15 |
| 5,000 | RM2.58087 | RM12,904.35 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |




